TRU COMPONENTS TC-8410436 LED set Cold white Circular 5mm 14000 mcd 20 deg

MPN
TC-8410436
EAN-13
4053199949311
Order Code
18-3461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

TruComponents TC-8410436, also known as TruComponents T1810O112, offers a high-performance LED set, distinguished by its cold white circular design with a 5 mm diameter. This component delivers a luminous intensity of 14,000 millicandela with a narrow viewing angle of 20 degrees, making it suitable for focused illumination applications. Engineered for precision, the LED is ideal for a variety of engineering uses, including instrumentation backlighting, status indicators, and high-intensity display systems. With its robust and efficient light output, the T1810O112 meets the demands of detail-oriented lighting solutions in both industrial and consumer electronic designs.
Type LED set
Kit Content 25
Casing 5mm
Colour Cold white
Colour Temperature 6000 - 6500K
Lens Type Circular
Light intensity I(V) 14000mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 12V DC
Radiation Angle 20°
Technology InGaAIP

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot