TRU COMPONENTS TC-8410432 LED set Neutral white Circular 5mm 14000mcd 25° Wired

MPN
TC-8410432
EAN-13
4053199949304
Order Code
18-3459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

TruComponents TC-8410432, also known as TruComponents T1810O111, LED set is a high-performance lighting component designed for precise applications. Featuring a neutral white hue, this circular 5 mm LED offers a luminous intensity of 14000 millicandelas with a viewing angle of 25 degrees, making it ideal for environments requiring focused illumination. The LED's compact size and reliable brightness delivery are suited for applications in visual indicators, status displays, and other electronic devices that require clear, defined lighting. Engineered for versatility, this component is particularly beneficial in situations where space is at a premium and consistent light output is a necessity. Suitable for various industrial and engineering contexts, this LED provides dependable performance for both new installations and retrofit projects.
Type LED set
Kit Content 25
Casing 5mm
Colour Neutral white
Colour Temperature 4000 - 4500K
Lens Type Circular
Light intensity I(V) 14000mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 12V DC
Radiation Angle 25°
Technology InGaAIP

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot