TRU COMPONENTS TC-8410428 LED set Light warm white Circular 5 mm 20000 mcd

TRU COMPONENTS TC-8410428 LED set Light warm white Circular 5 mm 20000 mcd

MPN
TC-8410428
EAN-13
4053199949298
Order Code
18-3457
Country of Origin
China
View Full Product Range (36)

Discontinued


TruComponents TC-8410428, also known as the TruComponents T1810O110 LED set, is a lighting component that features circular, warm white LEDs. Each LED measures 5 mm in diameter and is characterised by a luminous intensity of 20000 millicandela, providing a precise beam angle of 25 degrees. This LED set is designed for versatile applications, including signage, indicator lights, and display lighting, where consistent, bright illumination is required. Its robust construction ensures durability, making it suitable for both commercial and industrial environments where long-lasting performance is necessary. This product addresses the need for energy-efficient lighting solutions without compromising on quality and reliability.
Type LED set
Kit Content 25
Casing 5mm
Colour Light warm white
Colour Temperature 3000 - 3200K
Lens Type Circular
Light intensity I(V) 20000mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 12V DC
Radiation Angle 25°
Technology InGaAIP

Alternatives (5)


Trustpilot