TRU COMPONENTS TC-8410424 LED set Warm white Circular 5 mm 20000 mcd 25° Wired

MPN
TC-8410424
EAN-13
4053199949281
Order Code
18-3454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

TruComponents TC-8410424, also known as the TruComponents T1810O109 LED set, features warm white, circular LED lights with a diameter of 5 mm. These LEDs offer a luminous intensity of 20000 millicandelas and a beam angle of 25 degrees, providing concentrated illumination with a softer tone, well-suited for applications requiring precise lighting control and colour temperature consistency. Due to these characteristics, the LED set is ideal for use in architectural lighting, display backlighting, and any high-intensity lighting applications that demand focused light projection and durability. The LEDs are engineered to perform reliably in a range of environmental conditions, making them suitable for both indoor and certain outdoor applications where protection against the elements is ensured.
Type LED set
Kit Content 25
Casing 5mm
Colour Warm white
Colour Temperature 2700 - 3000K
Lens Type Circular
Light intensity I(V) 20000mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 12V DC
Radiation Angle 25°
Technology InGaAIP

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot