TRU COMPONENTS TC-8410416 LED set Green Circular 5 mm 120 mcd 35° Wired LEDs

TRU COMPONENTS TC-8410416 LED set Green Circular 5 mm 120 mcd 35° Wired LEDs

Order Code:

18-3452

Brand: TruComponents MPN: TC-8410416 EAN-13: 4053199949267

Discontinued


TruComponents TC-8410416 is a high-quality LED set designed for applications requiring precise illumination. This green circular LED features a diameter of 5 mm, delivering a luminous intensity of 120 millicandela with a beam angle of 35 degrees, making it suitable for diverse engineering applications including indicator lights, decorative lighting, and status displays. Its robust construction ensures reliability in demanding environments, where consistent performance and long operational life are critical. The LED's efficient design allows for integration into electronics projects and provides seamless incorporation into existing circuits, contributing to enhanced visual clarity in varied technical settings.
Type LED set
Kit Content 25
Casing 5 mm
Colour Green
Lens Type Circular
Light intensity I(V) 120mcd
Max. temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 12V DC
Radiation angle 35°
Technology InGaAIP

Alternatives (4)

You may also like


Trustpilot