TRU COMPONENTS TC-8410412 LED set Blue Circular 5mm 2000mcd 35° Wired LEDs

MPN
TC-8410412
EAN-13
4053199949250
Order Code
18-3451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

TruComponents TC-8410412, identified as the TruComponents T1810O106 LED set, is an LED component characterised by its blue circular design with a 5 mm diameter. This LED provides a luminous intensity of 2000 millicandela and operates within a beam angle of 35 degrees, making it suitable for applications requiring focused light projection. The LED is commonly used in indicators and signal lighting due to its compact size and efficient light output. Its robust design allows for integration into electronic devices and circuits where reliable performance is essential, serving roles in consumer electronics, instrumentation panels, and various display systems. The precision in its light emission is particularly beneficial in environments where clear and distinct illumination is required.
Type LED set
Kit Content 25
Casing 5mm
Colour Blue
Lens Type Circular
Light intensity I(V) 2000mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 30mA
Operating Voltage 12V DC
Radiation Angle 35°
Technology InGaAIP

Reviews

Be the first to submit a review

Trustpilot