TRU COMPONENTS TC-8410408 LED set Red Circular 5 mm 800 mcd 35° Wired 5mm

MPN
TC-8410408
EAN-13
4053199949243
Order Code
18-3449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

TruComponents TC-8410408 is a red circular LED set designed with precision for various engineering applications. This LED set, alternatively described as TruComponents T1810O105, features a diameter of 5 mm and delivers a luminous intensity of 800 millicandela with a viewing angle of 35 degrees. Such attributes make it ideal for use in electronic devices requiring focused illumination, such as indicators, displays, and signal lights. The compact size and high intensity ensure that it functions efficiently in small spaces while maintaining optimal performance.
Type LED set
Kit Content 25
Casing 5mm
Colour Red
Lens Type Circular
Light intensity I(V) 800mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 12V DC
Radiation Angle 35°
Technology GaP

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot