TRU COMPONENTS TC-8410404 T1810O104 LED set Red Blue Green Yellow Warm white 3mm

MPN
TC-8410404
EAN-13
4053199949236
Order Code
18-3448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

TruComponents TC-8410404, also known as the TruComponents T1810O104 LED set, comprises versatile LED strip lights designed for various engineering applications. This set includes five circular 3 mm LEDs in red, blue, green, yellow, and light warm white, each offering specific luminous intensity and viewing angles. The LEDs emit intensities of 600 millicandela (mcd) for red, 1500 mcd for blue, 100 mcd for green, 600 mcd for yellow, and an impressive 9000 mcd for light warm white, with typical viewing angles of 25° to 30°, making them suitable for precise indication and illumination tasks. These LEDs are ideal for use in electronic hardware prototyping, electronic displays, and control panels, providing reliable performance and adaptability in various circuit designs. Their compact size and distinct colours enable clear visual signals, essential for engineering environments demanding consistent and energy-efficient lighting solutions.
Lens Type Circular
Forward Voltage 24V DC
Casing 3mm
Colour Red, Blue, Green, Yellow, Light warm white
Colour Temperature 3000 - 3200K
Content 25
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Product Type LED set
Type Circular

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot