TRU COMPONENTS TC-8410400 LED set RGB Circular 3mm 1000mcd 4000mcd 2000mcd

MPN
TC-8410400
EAN-13
4053199949229
Order Code
18-3447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £12.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

TruComponents TC-8410400, designated as the TruComponents T1810O103, is a comprehensive LED set designed for applications requiring versatile lighting solutions. This RGB circular LED is characterised by its tri-colour emission, featuring luminous intensities of 1000 mcd, 4000 mcd, and 2000 mcd, with a viewing angle of 30 degrees. With a diameter of 3 mm, this set offers engineers precision in small-scale projects and is especially suited for integration into LED strip lights, providing high-efficiency illumination options. Its robust design makes it ideal for use in various applications such as indicator lights, signalling devices, and decorative lighting within electronic systems. The precise manufacturing standards ensure reliability and long-lasting performance in both hobbyist and professional engineering environments.
LED Colour RGB
Lens Type Circular
Forward Voltage 24V DC
Viewing Angle 30°
Casing 3mm
Content 25
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Product Type LED set
Technology InGaAIP
Type Circular

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot