TRU COMPONENTS TC-8410396 LED set Cold white Circular 3 mm 8000 mcd 30° Wired

MPN
TC-8410396
EAN-13
4053199949212
Order Code
18-3446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TruComponents TC-8410396, also known as the TruComponents T1810O102 LED set, features a cold white, circular LED with a diameter of 3 mm. This LED is characterised by its high luminance, achieving a brightness of 8000 millicandela and a beam angle of 30 degrees, making it suitable for applications requiring focused illumination. Common uses for this component include intricate electronic designs such as signal indicators, backlighting, and accent lighting in both consumer and industrial devices. Its precise specifications allow for integration into environments where efficient and reliable lighting is crucial. The LED's compact form factor and robust performance make it an ideal choice for engineers seeking dependable lighting solutions in space-constrained applications.
Type LED set
Kit Content 25
Casing 3mm
Colour Cold white
Colour Temperature 6000 - 6500K
Lens Type Circular
Light intensity I(V) 8000mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 24V DC
Radiation Angle 30°
Technology InGaAIP

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot