TRU COMPONENTS TC-8410388 LED set warm white Circular 3 mm 9000 mcd 25° Wired

MPN
TC-8410388
EAN-13
4053199950270
Order Code
18-3445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

TruComponents TC-8410388, also known as the TruComponents T1810O100, is an LED set featuring warm white light emission, designed with a circular form factor and a diameter of 3 mm. This LED strip light is notable for delivering an impressive luminous intensity of 9000 millicandela with a beam angle of 25 degrees, making it suitable for precision lighting applications where focused and efficient illumination is required. The robust design and high brightness of this LED set make it ideal for use in engineering applications such as display backlighting, indicators for electronic devices, and accent lighting in architectural projects. The component's compact size and reliable performance also support its use in prototype development and custom electronic assemblies where space and light quality are essential considerations.
Type LED set
Kit Content 25
Casing 3mm
Colour Light warm white
Colour Temperature 3000 - 3200K
Lens Type Circular
Light intensity I(V) 9000mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 24V DC
Radiation Angle 25°
Technology InGaAIP

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot