TRU COMPONENTS TC-8410376 LED set Green Circular 3 mm 100 mcd 30° Wired LEDs

MPN
TC-8410376
EAN-13
4053199950249
Order Code
18-3444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TruComponents TC-8410376 is a green LED set, specifically TruComponents T1810O097, featuring a 3 mm circular design. This LED offers a luminous intensity of 100 millicandela and a beam angle of 30 degrees, making it suitable for precise indication tasks. Typically utilised in applications requiring dependable visual status indication, such as control panels and electronic displays, these LEDs ensure robust performance and visibility. The compact size and efficient light emission make it an ideal component for circuit boards and other electronic assemblies where space is limited.
Type LED set
Kit Content 25
Casing 3mm
Colour Green
Lens Type Circular
Light intensity I(V) 100mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 24V DC
Radiation Angle 30°
Technology InGaAIP

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot