TRU COMPONENTS TC-8410372 LED set Blue Circular 3 mm 1500 mcd 30° Wired

MPN
TC-8410372
EAN-13
4053199950232
Order Code
18-3443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

TruComponents TC-8410372, also known as T1810O096, is a set of blue circular LEDs with a diameter of 3 mm and a luminous intensity of 1500 millicandela, providing a focused beam at a viewing angle of 30 degrees. These high-efficiency components are ideal for applications requiring precise light placement and consistent brightness, making them suitable for indicators, signal lighting, or decorative lighting systems. The LEDs' compact size and significant light output render them advantageous in both prototyping and small-scale assembly projects where space and power efficiency are critical. Designed for durability and reliability, these LEDs offer a dependable solution for engineers requiring consistent performance in electronic and optoelectronic systems.
Type LED set
Kit Content 25
Casing 3mm
Colour Blue
Lens Type Circular
Light intensity I(V) 1500mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 24V DC
Radiation Angle 30°
Technology InGaAIP

Reviews

Be the first to submit a review

Trustpilot