TRU COMPONENTS TC-8410368 LED set Red Circular 3 mm 600 mcd 30 ° Wired 3mm

MPN
TC-8410368
EAN-13
4053199950225
Order Code
18-3442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TruComponents TC-8410368, known as the TruComponents T1810O095 LED set, features a red circular LED with a diameter of 3 mm. This component delivers a luminous intensity of 600 millicandela and offers a beam angle of 30 degrees, making it ideal for applications requiring precise, focused light emission. Engineered for reliability, these LEDs are frequently used in industries for indication, signalling, and display purposes, including use in control panels, instrumentation, and circuit board indicators. Their compact size and efficient light output make these LEDs suitable for use in both confined spaces and large assemblies where space-saving and high visibility are priorities.
LED Colour Red
Lens Type Circular
Luminous Intensity 600mcd
Forward Voltage 24V DC
Viewing Angle 30°
Casing 3mm
Content 25
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Product Type LED set
Technology GaP
Type Circular

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot