TRU COMPONENTS TC-8410360 LED set Red Blue Green Yellow Warm white Circular 3mm

MPN
TC-8410360
EAN-13
4053199950218
Order Code
18-3441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

TruComponents TC-8410360, also referred to as the TruComponents T1810O094 LED set, consists of a selection of circular LEDs in red, blue, green, yellow, and light warm white. Each LED features a diameter of 3 mm and varying luminous intensities, with the red and yellow LEDs emitting 600 mcd, the blue LED emitting 1500 mcd, the green LED offering a lower intensity of 100 mcd, and the light warm white LED providing a remarkably high intensity of 9000 mcd. The beam angles differ slightly, with most LEDs set at 25 degrees and the blue LED at 30 degrees, allowing for versatile illumination patterns. These LEDs are especially suitable for use in electronic indicator systems, circuit prototyping, and various display applications within electronic devices, benefiting engineers seeking precise and reliable lighting solutions.
Lens Type Circular
Forward Voltage 12V DC
Casing 3mm
Colour Red, Blue, Green, Yellow, Light warm white
Colour Temperature 3000-3200K
Content 25
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Product Type LED set
Type Circular

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot