TRU COMPONENTS TC-8410352 LED set Cold white Circular 3mm 8000mcd 30° Wired

MPN
TC-8410352
EAN-13
4053199950195
Order Code
18-3439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

TruComponents TC-8410352 is an LED set designed for precision and efficiency in various engineering applications. This TruComponents T1810O092 model features cold white circular LED elements with a diameter of 3 mm, providing a luminous intensity of 8000 millicandelas and a viewing angle of 30 degrees. These compact, high-output LEDs are ideal for use in projects requiring bright, directional light, such as instrumentation panels, status indicators, or interior lighting systems for enclosures. The well-defined beam and high luminance make this LED set a suitable choice for applications that demand clear visibility in compact spaces. Its robust performance ensures reliable operation in both consumer and industrial settings.
LED Colour Cold white
Lens Type Circular
Luminous Intensity 8000mcd
Forward Voltage 12V DC
Viewing Angle 30°
Casing 3mm
Colour Temperature 6000 - 6500K
Content 25
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Product Type LED set
Technology InGaAIP
Type Circular

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot