TRU COMPONENTS TC-8410348 LED set White Circular 3mm 9000mcd 25° Wired LEDs

MPN
TC-8410348
EAN-13
4053199950188
Order Code
18-3438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

TruComponents TC-8410348, part of the TruComponents T1810O091 LED set, is a neutral white, circular LED with a 3 mm diameter. This LED emits light with an intensity of 9000 millicandela and features a beam angle of 25 degrees, making it well-suited for precise lighting applications where focused illumination is essential. Engineers commonly use these LEDs in signalling devices, indicator lights, and specialised equipment where compact design and high luminosity are required. The robust design and reliable performance ensure suitability for both industrial and consumer electronics, providing consistent neutral white illumination.
LED Colour Neutral white
Lens Type Circular
Luminous Intensity 9000mcd
Forward Voltage 12V DC
Viewing Angle 25°
Casing 3mm
Colour Temperature 4000 - 4500K
Content 25
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Product Type LED set
Technology InGaAIP
Type Circular

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot