TRU COMPONENTS TC-8410344 LED set warm white Circular 3 mm 9000 mcd 25° Wired

MPN
TC-8410344
EAN-13
4053199950171
Order Code
18-3437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

TruComponents TC-8410344, also referred to as the TruComponents T1810O090 LED set, is designed to provide warm white light with a circular format. Featuring a 3 mm LED configuration, it delivers an output intensity of 9000 millicandela and a viewing angle of 25 degrees. This LED set is utilised in engineering applications requiring precise and efficient lighting solutions, such as in electronics prototypes, instrumentation panels, and display indicators. Its compact form factor and focused light output make it suitable for integration in systems where space is at a premium yet reliable illumination is essential.
Type LED set
Kit Content 25
Casing 3mm
Colour Light warm white
Colour Temperature 3000 - 3200K
Lens Type Circular
Light intensity I(V) 9000mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 12V DC
Radiation Angle 25°
Technology InGaAIP

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot