TRU COMPONENTS TC-8410340 LED set Warm white Circular 3 mm 9000 mcd 25° 3mm

MPN
TC-8410340
EAN-13
4053199950164
Order Code
18-3436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

TruComponents TC-8410340, also known as TruComponents T1810O089, is a versatile LED set designed for precision lighting applications. Featuring a warm white light output, each LED in the set possesses a circular form factor with a diameter of 3 mm, delivering an impressive luminous intensity of 9000 millicandela and a viewing angle of 25 degrees. These attributes make it ideal for use in applications requiring focused and efficient lighting, such as indicator lights, display backlighting, and architectural lighting accents. The compact size and high brightness of this LED set enable it to be integrated into space-constrained environments while providing consistent and reliable illumination. Its performance characteristics meet the demands of various engineering projects that necessitate precision and durability in LED lighting components.
LED Colour Warm white
Lens Type Circular
Luminous Intensity 9000mcd
Forward Voltage 12V DC
Viewing Angle 25°
Casing 3mm
Colour Temperature 2700 - 3000K
Content 25
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Product Type LED set
Technology InGaAIP
Type Circular

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot