TRU COMPONENTS TC-8410336 Wired LED set Yellow Circular 3 mm 600 mcd 30°

MPN
TC-8410336
EAN-13
4053199950157
Order Code
18-3435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

TruComponents TC-8410336, also known as the TruComponents T1810O088 LED set, features a yellow circular LED with a diameter of 3 mm. This LED is rated for a luminous intensity of 600 millicandela and a viewing angle of 30 degrees, making it suitable for applications requiring focused illumination with moderate brightness. The precision engineering of this LED set allows it to be utilised effectively in electronic displays, indicator lights, and panels where a distinct yellow light is needed. Its compact form factor and efficient light output make it ideal for integration into circuitry for consumer electronics, automotive dashboards, and control systems. The reliability and consistency of its performance ensure it is well-suited for engineering projects requiring dependable visual signalling.
Type LED set
Kit Content 25
Casing 3mm
Colour Yellow
Lens Type Circular
Light intensity I(V) 600mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 12V DC
Radiation Angle 30°
Technology GaP

Reviews

Be the first to submit a review

Trustpilot