TRU COMPONENTS TC-8410332 LED set Green Circular 3 mm 100 mcd 30° Wired LEDs

MPN
TC-8410332
EAN-13
4053199950140
Order Code
18-3434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

TruComponents TC-8410332 is a set of green, circular LEDs with a diameter of 3 mm, featuring a luminous intensity of 100 millicandelas and a beam angle of 30 degrees. These LEDs, designated under the alternate description TruComponents T1810O087, are designed for applications requiring precise light direction and intensity in compact formats such as indicator lights, electronic displays, and various signal applications. The controlled light output and narrow beam angle make them suitable for use in circuit boards, control panels, and other electronics where integration within a limited space is necessary. Their design ensures consistent performance in environments that require reliable visual signalling.
Type LED set
Kit Content 25
Casing 3mm
Colour Green
Lens Type Circular
Light intensity I(V) 100mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 12V DC
Radiation Angle 30°
Technology InGaAIP

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot