TRU COMPONENTS TC-8410328 LED set Blue Circular 3 mm 1500 mcd 30° Wired LEDs

MPN
TC-8410328
EAN-13
4053199950133
Order Code
18-3433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

TruComponents TC-8410328 is a blue LED set featuring a circular design with a diameter of 3 mm. This LED offers a luminous intensity of 1500 millicandelas and a viewing angle of 30 degrees, making it suitable for applications that require focused illumination with a high level of brightness, such as in control panels, display lighting, and indicator systems. The product's precise light emission and compact size enable its use in various electronics and prototyping projects where space is limited and performance is critical. Engineers will find this LED set ideal for creating energy-efficient lighting solutions and enhancing visual displays in both consumer electronics and industrial systems.
Type LED set
Kit Content 25
Casing 3mm
Colour Blue
Lens Type Circular
Light intensity I(V) 1500mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 12V DC
Radiation Angle 30°
Technology InGaAIP

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot