TRU COMPONENTS TC-7495268 LED bulb White 12 V DC/AC Industrial Indicator Light

MPN
TC-7495268
EAN-13
2050005784793
Order Code
18-3431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

TruComponents TC-7495268 is a versatile LED indicator bulb designed for reliable operation in both direct current and alternating current systems at a voltage of 12 V. This 4.8 mm LED bulb emits a bright white light, making it suitable for various engineering and industrial applications where visual indication of status or operation is required. Its compact design allows for easy integration into control panels, automotive dashboards, or as part of equipment diagnostic displays, providing clear and immediate visual feedback for users. Engineered for durability and consistent performance, this LED bulb is a practical choice for environments where robust and long-lasting indicator solutions are essential.
Type LED bulb
LED Colour White
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 16mm
Head height 4.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 41.7mm
Recess Diameter 14mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot