TRU COMPONENTS TC-7495260 LED bulb Green 12 V DC/AC Panel Indicator Light

MPN
TC-7495260
EAN-13
2050005784779
Order Code
18-3430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £5.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 198 in stock

TruComponents TC-7495260 is a 4.8mm LED indicator designed for versatile applications, operating efficiently with both 12 V DC and AC power sources. This green LED bulb is ideal for use in circuitry requiring reliable visual status indication, often employed in control panels and instrumentation for navigation, communication, and industrial automation systems. The robust design ensures longevity and consistent performance, even under varying voltage conditions, making it suitable for demanding environments. Additionally, the TC-7495260's compact size facilitates easy integration into existing systems, enhancing functionality without complicating design specifications.
Type LED bulb
LED Colour Green
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 16mm
Head height 4.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 41.7mm
Recess Diameter 14mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot