TRU COMPONENTS TC-7495256 LED bulb Red 12V DC/AC Industrial Panel Indicator

MPN
TC-7495256
EAN-13
2050005784762
Order Code
18-3429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £5.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

TruComponents TC-7495256 is a 4.8mm LED indicator designed to deliver reliable visual signalling in a range of electrical systems with both 12 V DC and AC applications. This robust LED bulb emits red light, providing clear visibility and efficient energy use, making it suitable for use in control panels, automotive dashboards, and machinery display systems where precise and consistent indication of system status is crucial. Engineered for durability, the TC-7495256 offers a stable performance and long operational life, enhancing its utility across diverse engineering projects requiring dependable visual alerts under various voltage conditions.
Type LED bulb
LED Colour Red
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 16mm
Head height 4.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 41.7mm
Recess Diameter 14mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot