TRU COMPONENTS TC-7495248 LED bulb Blue 12V DC/AC Industrial Panel Indicator

MPN
TC-7495248
EAN-13
2050005784748
Order Code
18-3428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

TruComponents TC-7495248 is a robust 4.8mm LED indicator designed to operate efficiently with both 12 V DC and AC power sources. This blue LED bulb is ideal for applications requiring clear and concise visual indication, such as panel indicators, control systems, signalling lights, and automotive dashboards. Noted for its reliability and long lifespan, this component offers consistent performance under various electrical conditions. Its versatile compatibility with both direct and alternating current makes it a dependable choice for engineers seeking a straightforward and effective light signal solution.
Type LED bulb
LED Colour Blue
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 16mm
Head height 1.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 41.7mm
Recess Diameter 14mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot