TRU COMPONENTS TC-7495244 LED bulb Green 12V DC/AC Indicator Industrial Panel

MPN
TC-7495244
EAN-13
2050005784731
Order Code
18-3427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

TruComponents TC-7495244 is a 4.8mm LED indicator designed for versatile integration in both 12 V DC and AC applications. This green LED bulb is well-suited for use in various electrical and electronic systems where reliable visual signal indication is required. With its compact design, the TC-7495244 is ideal for circuit boards, control panels, and other assemblies in industrial and consumer electronics. The robust construction ensures long-lasting performance, making it a dependable choice for engineers and technicians seeking consistent illumination without the complexity of additional components.
Type LED bulb
LED Colour Green
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 16mm
Head height 1.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 41.7mm
Recess Diameter 14mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot