TRU COMPONENTS TC-7495240 LED bulb Red 12V DC/AC Industrial Panel Indicators

MPN
TC-7495240
EAN-13
2050005784724
Order Code
18-3426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £5.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 194 in stock

TruComponents TC-7495240 is a 4.8mm LED indicator specifically designed for applications requiring a red light source with compatibility for both 12 V DC and AC power inputs. This LED bulb offers reliable performance with low power consumption, making it suitable for use in control panels, automotive dashboards, and signal lighting where precise and consistent illumination is needed. The compact design ensures ease of integration into various electronic systems, while offering durability and longevity even in demanding environments. Its versatile voltage compatibility allows for seamless integration across a range of AC or DC powered installations. This product is engineered to meet the essential requirements for indicator lighting solutions in professional and industrial settings.
Type LED bulb
LED Colour Red
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 16mm
Head height 1.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 41.7mm
Recess Diameter 14mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot