TRU COMPONENTS TC-7495236 LED bulb White 12V DC/AC Indicator Lights Industrial

MPN
TC-7495236
EAN-13
2050005784717
Order Code
18-3425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 219 in stock

TruComponents TC-7495236 embodies a robust solution for various signalling applications with its compact 4.8mm LED indicator design. This LED bulb provides efficient illumination in a white hue, operable under both 12 V DC and AC, allowing for versatility in diverse electrical systems. Engineered for reliability, the bulb is particularly suitable for panel assembly, automotive dashboards, and electronic instrumentation where precise visual signalling is essential. Its durable construction ensures consistent performance even in challenging environments, making it a dependable choice for straightforward integration into existing systems. Additionally, the TC-7495236 simplifies the maintenance process by offering extended service life compared to conventional incandescent bulbs.
Type LED bulb
LED Colour White
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 13.5mm
Head height 4.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 41.7mm
Recess Diameter 12mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot