TRU COMPONENTS TC-7495232 LED bulb Blue 12 V DC/AC

MPN
TC-7495232
EAN-13
2050005784700
Order Code
18-3424
Country of Origin
China

Discontinued


TruComponents TC-7495232 is a 4.8mm LED indicator designed to operate with both 12 V DC and AC power sources. This LED bulb emits a blue light, suitable for use in a variety of applications such as control panels, instrumentation, and status indication within both industrial and consumer electronic devices. With its robust construction, the TC-7495232 provides reliable performance under typical environmental conditions encountered in electronic systems. The device's efficient low-power consumption makes it an ideal choice for applications where energy management is a concern.
Type LED bulb
LED Colour Blue
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 13.5mm
Head height 4.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 41.7mm
Recess Diameter 12mm

Alternatives (7)


Trustpilot