TRU COMPONENTS TC-7495228 LED bulb Green 12 V DC AC Indicator Light

MPN
TC-7495228
EAN-13
2050005784694
Order Code
18-3423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

TruComponents TC-7495228, the TC-7495228 LED bulb, is designed as a 4.8mm LED indicator that operates on a voltage of 12 V for both direct current (DC) and alternating current (AC) systems. This LED indicator provides a bright green illumination, making it suitable for applications requiring clear and reliable visual signalling, such as control panels, dashboard indicators, and status displays. Its robust design ensures longevity and stable performance in various electrical environments. This versatility makes it an ideal choice for engineers seeking a dependable component for signal indication across a wide array of industrial, automotive, and electronic applications.
Type LED bulb
LED Colour Green
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 13.5mm
Head height 4.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 41.7mm
Recess Diameter 12mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot