TRU COMPONENTS TC-7495224 LED bulb Red 12 V DC/AC Industrial Panel Indicator

MPN
TC-7495224
EAN-13
2050005784687
Order Code
18-3422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

TruComponents TC-7495224 is an LED bulb specifically designed for use as a 4.8mm indicator. This component operates efficiently with both 12 V DC and AC inputs, making it adaptable for a range of power conditions. The bulb emits red light, which is suitable for signalling applications requiring high visibility. Featuring robust construction, it is ideal for use in control panels, instrumentation displays, and status indication in both industrial and consumer electronic equipment. This LED bulb ensures reliable performance in various electrical systems, where consistent illumination is essential for operational safety and monitoring functions.
Type LED bulb
LED Colour Red
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 13.5mm
Head height 4.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 41.7mm
Recess Diameter 12mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot