TRU COMPONENTS TC-7495220 LED bulb White 12V DC AC Industrial Panel Indicator

MPN
TC-7495220
EAN-13
2050005784670
Order Code
18-3421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

TruComponents TC-7495220 is a 4.8mm LED indicator specifically designed to operate under a voltage of 12 V for both DC and AC applications. This LED bulb emits white light, providing consistent and reliable illumination necessary for various indicator applications. Its compact size and energy-efficient performance make it ideal for use in control panels, automotive dashboards, and industrial machinery where clear visual signals are paramount. The robust construction ensures durability and longevity, even in environments subject to vibration or fluctuating electrical conditions. Its versatility and reliability make it a crucial component for engineers looking for dependable signalling solutions.
Type LED bulb
LED Colour White
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 13.5mm
Head height 1.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 41.7mm
Recess Diameter 12mm

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot