TRU COMPONENTS TC-7495212 LED bulb Green 12V DC/AC Industrial Indicator

MPN
TC-7495212
EAN-13
2050005784656
Order Code
18-3419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 255 in stock

TruComponents TC-7495212 is a 4.8mm LED indicator designed for use in electrical systems operating at 12 V DC or AC. This green LED bulb is known for its reliability and efficiency, making it suitable for various engineering applications where clear visual indication is required. Commonly utilised in control panels, automotive dashboards, and electronic equipment, the TC-7495212 provides a dependable signal for system status, enhancing both safety and functionality. Its compact form factor integrates seamlessly into existing designs, facilitating easy installation in a range of application environments.
Type LED bulb
LED Colour Green
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 13.5mm
Head height 1.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 41.7mm
Recess Diameter 12mm

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot