TRU COMPONENTS TC-7495208 LED bulb Red 12V DC/AC Indicator Light Industrial

MPN
TC-7495208
EAN-13
2050005784649
Order Code
18-3418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 212 in stock

TruComponents TC-7495208, also known as the TruComponents TC-7495208 LED bulb Red 12 V DC/AC, is designed specifically as a 4.8mm LED indicator. This LED bulb operates efficiently on both direct current and alternating current systems with a voltage rating of 12 volts, making it versatile for various low-voltage applications. Its red illumination is suited for use in control panels, instrumentation, and signal applications where clear and distinct visual indication is necessary. The robust design ensures reliability and longevity, even in demanding environments, which is critical for engineering applications requiring consistent performance.
Type LED bulb
LED Colour Red
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 13.5mm
Head height 1.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 41.7mm
Recess Diameter 12mm

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot