TRU COMPONENTS TC-7495196 LED bulb Green 12 V DC/AC Industrial Panel Indicator

MPN
TC-7495196
EAN-13
2050005784618
Order Code
18-3417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 320 in stock

TruComponents presents the TC-7495196, a 4.8mm LED indicator designed for versatile applications requiring visual signalling. This green LED bulb operates efficiently at a constant voltage of either 12 V DC or AC, providing reliable performance under varying electrical conditions. Engineered for durability, the TC-7495196 is suitable for integration into a range of professional settings, including control panels, automotive systems, and machine status indicators where clear visual feedback is necessary. Its robust design ensures a long service life, making it ideal for environments where maintenance access is limited.
Type LED bulb
LED Colour Green
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 11.5mm
Head height 4.8mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 39mm
Recess Diameter 10mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot