TRU COMPONENTS TC-7495192 LED bulb Red 12 V DC/AC Industrial Indicator

MPN
TC-7495192
EAN-13
2050005784601
Order Code
18-3416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

TruComponents TC-7495192 is designed as a 4.8mm LED indicator, providing reliable and efficient illumination in both DC and AC environments at 12 volts. This particular model is characterised by its red LED, suitable for displaying status in control panels or as indicators in various electronic devices. The robust construction of the TruComponents TC-7495192 ensures a long operational lifespan, which is essential in repetitive signalling applications. Engineers often utilise these LED indicators in machinery, automotive dashboards, and industrial equipment to provide clear, visual status updates or alerts. The versatile voltage compatibility allows it to seamlessly integrate with systems requiring efficient and durable lighting solutions under varying electrical conditions.
Type LED bulb
LED Colour Red
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 11.5mm
Head height 4.8mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 39mm
Recess Diameter 10mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot