TRU COMPONENTS TC-7495188 LED bulb White 12 V DC/AC Industrial Panel Indicator

MPN
TC-7495188
EAN-13
2050005784595
Order Code
18-3415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

TruComponents TC-7495188 is a versatile LED bulb that serves as a 4.8mm LED indicator. Designed to operate efficiently on a 12 V DC/AC power supply, this white LED is well-suited for various applications requiring reliable and energy-efficient illumination. Its compact form factor allows it to be easily integrated into a broad range of electronic panels and devices, making it ideal for use in control systems, automotive dashboards, and signal displays. The LED's consistent brightness and low power consumption make it a preferred choice for engineers seeking durable and dependable componentry in their designs.
Type LED bulb
LED Colour White
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 11.5mm
Head height 1.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 39mm
Recess Diameter 10mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot