TRU COMPONENTS TC-7495180 LED bulb Green 12V DC/AC Industrial Panel Indicator

MPN
TC-7495180
EAN-13
2050005784571
Order Code
18-3414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 837 in stock

TruComponents TC-7495180 is a 4.8mm LED indicator bulb designed for versatile use, operating at 12 V DC or AC. This product features a green light-emitting diode, ideal for providing clear, visible status indications in various technical applications. Its compact design allows for seamless integration into control panels, instrumentation, and automation systems, where reliable visual feedback is essential. Engineered for durability and efficiency, it meets the rigorous demands of industrial environments, offering prolonged service life and consistent performance under fluctuating conditions. Widely used in sectors requiring robust LED signalling solutions, this indicator is a crucial component in maintaining operational clarity within electronic and mechanical systems.
Type LED bulb
LED Colour Green
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 11.5mm
Head height 1.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 39mm
Recess Diameter 10mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot