TRU COMPONENTS TC-7495176 LED bulb Red 12V DC/AC Industrial Panel Indicator

MPN
TC-7495176
EAN-13
2050005784564
Order Code
18-3413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 251 in stock

TruComponents TC-7495176 is a versatile LED indicator designed as a 4.8mm indicator bulb, suitable for applications requiring illumination signals. This LED bulb operates efficiently with both 12 V DC and AC power, making it ideal for a wide range of electrical systems. Engineered for reliability, it provides a consistent red light output, facilitating status indication and fault signalling in control panels, automotive dashboards, and industrial machinery. With its energy-saving properties and robust construction, the TruComponents TC-7495176 LED bulb is widely utilised in situations demanding durable and easy-to-install lighting solutions.
Type LED bulb
LED Colour Red
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 11.5mm
Head height 1.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 39mm
Recess Diameter 10mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot