TRU COMPONENTS TC-7495168 LED bulb Blue 12V DC/AC Indicator Industrial Panel

MPN
TC-7495168
EAN-13
2050005784540
Order Code
18-3412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

TruComponents TC-7495168 is an LED indicator bulb designed for versatile use in both DC and AC circuits, operating efficiently at 12 volts. This blue LED bulb has a standard 4.8mm design, making it a reliable choice for panel indicator applications where visibility and status indication are essential. Its robust construction ensures longevity and consistent performance in various engineering environments, including control panels, automotive dashboard displays, and industrial equipment status indicators. This product is engineered to suit diverse applications, offering both functional durability and clarity in users' visual alert systems.
Type LED bulb
LED Colour Blue
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 9.5mm
Head height 4.8mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 39mm
Recess Diameter 8mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot