TRU COMPONENTS TC-7495160 LED bulb Red 12V DC/AC Industrial Panel Indicator

MPN
TC-7495160
EAN-13
2050005784526
Order Code
18-3410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

TruComponents TC-7495160 LED bulb features a 4.8mm design, making it ideal for applications that demand compact size and reliable performance under both 12 V DC and AC conditions. This red LED indicator is engineered to provide clear visual signals, ensuring high visibility even in challenging environments. It is suitable for a myriad of engineering applications, including control panels, automotive signalling, and industrial machinery indicators, where dependable luminous output and low energy consumption are crucial. The robust construction of the TC-7495160 guarantees durability and longevity, enabling it to withstand regular operation without compromising on efficiency.
Type LED bulb
LED Colour Red
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 9.5mm
Head height 4.8mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 39mm
Recess Diameter 8mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot