TRU COMPONENTS TC-7495156 LED bulb White 12 V DC/AC Industrial Panel Indicator

MPN
TC-7495156
EAN-13
2050005784519
Order Code
18-3409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 290 in stock

TruComponents TC-7495156 is a compact, efficient LED indicator specifically designed for applications requiring a reliable visual display. This 4.8mm LED bulb operates optimally with a supply voltage of 12 V, accommodating both direct current (DC) and alternating current (AC) inputs, making it a versatile choice for a wide range of electrical systems. The TC-7495156 emits a crisp, white light and is tailored for use in control panels, automotive dashboards, and machinery equipment where clear and consistent lighting is essential. Engineered to ensure longevity and performance, this LED indicator meets the requirements of various industrial and commercial environments, providing engineers with a dependable solution for both new installations and retrofitting projects.
Type LED bulb
LED Colour White
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 9.5mm
Head height 1.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 39mm
Recess Diameter 8mm

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot