TRU COMPONENTS TC-7495152 LED bulb Blue 12 V DC AC Indicator Industrial Panel

MPN
TC-7495152
EAN-13
2050005784502
Order Code
18-3408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 399 in stock

TruComponents presents the TC-7495152, a blue LED bulb designed for seamless integration into both DC and AC systems with a voltage rating of 12 volts. This component belongs to the 4.8mm LED indicator category, offering versatile functionality for various signalling and status indication applications. Its compact form factor allows it to be easily installed into control panels, dashboards, and numerous electronic devices where clear visual prompts are essential. The TC-7495152 ensures reliable operation and energy efficiency, making it a suitable choice for both industrial and consumer electronics. Engineers value its durability and consistent performance in diverse environments.
Type LED bulb
LED Colour Blue
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 9.5mm
Head height 1.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 39mm
Recess Diameter 8mm

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot