TRU COMPONENTS TC-7495132 LED bulb Green 12 V DC/AC Industrial Panel Indicator

MPN
TC-7495132
EAN-13
2050005784458
Order Code
18-3404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

TruComponents TC-7495132 is a 4.8mm LED indicator designed for efficient performance in both DC and AC circuits operating at 12 volts. This LED bulb, emitting a green hue, is ideal for applications requiring clear visibility and low power consumption, such as control panels, signal indicators, and display boards in both industrial and consumer electronics. Renowned for its reliability and long operational life, its compact form factor ensures easy integration into various circuit designs. This versatile component is particularly suited for ensuring clear visual signalling in demanding environments where precise electrical performance is paramount.
Type LED bulb
LED Colour Green
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 7mm
Head height 3.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 33.5mm
Recess Diameter 6mm

Alternatives (13)

Reviews

Be the first to submit a review

Trustpilot