TRU COMPONENTS TC-7495128 LED bulb Red 12V DC/AC Industrial Panel Indicator

MPN
TC-7495128
EAN-13
2050005784441
Order Code
18-3403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

TruComponents TC-7495128 is a robust LED indicator bulb designed for both DC and AC applications with a 12-volt rating. This specific model is characterised by its 4.8mm type, emitting a bright red light, which makes it suitable for a variety of signalling purposes. Engineered for reliable performance, this LED bulb is commonly utilised in control panels, automotive dashboards, and instrumentation displays where clear, visual status indicators are crucial. The dual compatibility with direct and alternating current enhances its versatility, making it a practical choice for systems that require flexible voltage inputs. Its compact size and durability ensure it meets the demanding needs of professional and industrial environments.
Type LED bulb
LED Colour Red
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 7mm
Head height 3.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 33.5mm
Recess Diameter 6mm

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot