TRU COMPONENTS TC-7226580 Alarm sounder 80 dB 230 V AC 1 pc Sound Transducer

MPN
TC-7226580
EAN-13
2050005648194
Order Code
18-3377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 145 in stock

TruComponents TC-7226580 is the manufacturer's part number for a reliable alarm sounder designed for industrial and commercial environments. This product, also known as 1806645 - TruComponents TC-7226580, operates at a voltage of 230 V AC and delivers a sound output of 80 dB. The sound transducer is engineered to provide auditory alerts in systems where clear, audible signals are essential for safety and operational efficiency. Typical applications include integration into emergency warning systems, machinery status alerts, and control panels where audible feedback is crucial. The robust construction and dependable performance make it suitable for both indoor and outdoor use in various engineering projects.
Type Round
Connection Screws
Content 1
Diameter 22mm
Dimensions (Ø x H) 22 mm x 63 mm
Fastening method Front
Height 63mm
Noise emission 80dB
Product Type Alarm sounder
Voltage 230V AC

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot