TRU COMPONENTS Tc-6869428 Ring Binder SMD 0805 0.125W 1% 1000 Parts

MPN
TC-6869428
EAN-13
4016139335889
Order Code
18-3376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £42.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

TruComponents TC-6869428 is a high-precision resistor set contained in a ring binder, designed specifically for use in surface-mount PCB applications that require SMD 0805 package sizes. The resistors have a power rating of 0.125 watts and a tolerance of 1%, ensuring reliable performance in precision electronic circuits. This product includes a total of 1000 parts, making it well-suited for prototyping, development, and production environments where a large number of resistors are needed within a controlled specification. Engineers typically employ these resistors in applications such as telecommunications, consumer electronics, and automotive systems, where space constraints and high-density circuit board layouts demand compact and efficient components. The ring binder format provides easy organisation and access, facilitating efficient component management during assembly processes.
Type SMD
Power Rating 0.125W
Content 1000
Product Type Ring binder
Tolerance ± 1%

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot