TRU COMPONENTS Tc-6869424 Ring Binder SMD 0805 0.125 W 5% 1000 Parts Resistors

MPN
TC-6869424
EAN-13
4016139335858
Order Code
18-3369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £37.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TruComponents TC-6869424 is a comprehensive assortment of surface-mount device (SMD) resistors predominantly categorised under the 0603 and 0805 package sizes. This ring binder set contains 1,000 individual resistors, each with a power rating of 0.125 watts and a tolerance of 5%. These resistors are designed for precision applications requiring specific electrical characteristics and reliability, making them ideal for use in circuit design and electronic prototyping where space is a constraint and surface mount technology is preferred. Common applications include use in consumer electronics, telecommunications, and automotive electronics, where consistent performance and compact size are crucial. The product is a practical selection for engineers requiring diverse resistor values in a systematically organised format.
Type SMD
Power Rating 0.125W
Content 1000
Product Type Ring binder
Tolerance ± 5%

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot