TRU COMPONENTS Tc-6869420 Ring Binder 1000 SMD Resistors 0402 0.625 W 5 Percent

MPN
TC-6869420
EAN-13
4016139335902
Order Code
18-3368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £28.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

TruComponents TC-6869420 represents a reliable, high-precision choice in SMD resistor offerings. This product is a ring binder consisting of 1000 SMD resistors, specifically sized at 0402, with a power rating of 0.625 watts and a tolerance of 5 percent. Designed for surface-mount technology, these resistors are suited to applications requiring compact and space-efficient components, such as in high-density electronic assemblies and circuit boards where precision and power efficiency are critical. With its robust construction and adherence to industry standards, this product finds frequent use in telecommunications, medical devices, and consumer electronics, offering consistent performance in demanding environments.
Type SMD
Power Rating 0.625W
Content 1000
Product Type Ring binder
Tolerance ± 5%

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot